


V251DA40 | |
|---|---|
DigiKey Part Number | F3741-ND |
Manufacturer | |
Manufacturer Product Number | V251DA40 |
Description | VARISTOR 390V 40KA ENCASED DISC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 V 40 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | V251DA40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 330 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 40 kA | |
Energy | 370J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Encased Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.97000 | £29.97 |
| 12 | £24.22083 | £290.65 |
| 36 | £22.70694 | £817.45 |
| 108 | £21.59528 | £2,332.29 |
| 252 | £21.08750 | £5,314.05 |
| Unit Price without VAT: | £29.97000 |
|---|---|
| Unit Price with VAT: | £35.96400 |

