


V250SM20 | |
|---|---|
DigiKey Part Number | F3546-ND |
Manufacturer | |
Manufacturer Product Number | V250SM20 |
Description | VARISTOR 391.5V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 391.5 V 6.5 kA Varistor 1 Circuit Surface Mount Disc 20mm, Tabbed SMD |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 130J |
Packaging Tray | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1000 pF @ 1 MHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 330 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 354 V | Package / Case Disc 20mm, Tabbed SMD |
Varistor Voltage (Typ) 391.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.43000 | £2.43 |
| 10 | £1.83400 | £18.34 |
| 25 | £1.68360 | £42.09 |
| 108 | £1.51139 | £163.23 |
| 324 | £1.42139 | £460.53 |
| 540 | £1.38809 | £749.57 |
| 1,080 | £1.34995 | £1,457.95 |
| 2,592 | £1.33491 | £3,460.09 |
| Unit Price without VAT: | £2.43000 |
|---|---|
| Unit Price with VAT: | £2.91600 |

