


V250LT20AP | |
|---|---|
DigiKey Part Number | 18-V250LT20APTR-ND - Tape & Reel (TR) 18-V250LT20APCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V250LT20AP |
Description | VARISTOR 390V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | V250LT20AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 330 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 4.5 kA | |
Energy | 72J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.32300 | £3.23 |
| 25 | £0.28920 | £7.23 |
| 100 | £0.25220 | £25.22 |
| 250 | £0.23444 | £58.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.18996 | £94.98 |
| 1,000 | £0.18249 | £182.49 |
| 1,500 | £0.17874 | £268.11 |
| 2,500 | £0.17460 | £436.50 |
| 3,500 | £0.17217 | £602.59 |
| 5,000 | £0.16984 | £849.20 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

