


V250LS4P | |
|---|---|
DigiKey Part Number | F12141TR-ND - Tape & Reel (TR) F12141CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V250LS4P |
Description | VARISTOR 390V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 330 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 1.2 kA | |
Energy | 21J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06700 | £0.67 |
| 25 | £0.05840 | £1.46 |
| 100 | £0.04940 | £4.94 |
| 250 | £0.04496 | £11.24 |
| 500 | £0.04234 | £21.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.03410 | £34.10 |
| 2,000 | £0.03259 | £65.18 |
| 3,000 | £0.03183 | £95.49 |
| 5,000 | £0.03099 | £154.95 |
| 7,000 | £0.03049 | £213.43 |
| 10,000 | £0.03002 | £300.20 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

