


V230SM20 | |
|---|---|
DigiKey Part Number | F3545-ND |
Manufacturer | |
Manufacturer Product Number | V230SM20 |
Description | VARISTOR 360V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 360 V 6.5 kA Varistor 1 Circuit Surface Mount Disc 20mm, Tabbed SMD |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 122J |
Packaging Tray | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1100 pF @ 1 MHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 300 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 324 V | Package / Case Disc 20mm, Tabbed SMD |
Varistor Voltage (Typ) 360 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 432 | £1.64461 | £710.47 |
| Unit Price without VAT: | £1.64461 |
|---|---|
| Unit Price with VAT: | £1.97353 |

