Image for V22MLA1206NS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V22MLA1206NS

DigiKey Part Number
18-V22MLA1206NSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V22MLA1206NS
Description
MULTI-LAYER VARISTOR SURFACE MOU
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
27 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
17 V
Maximum DC Volts
22 V
Varistor Voltage (Min)
24.3 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
29.7 V
Current - Surge
100 A
Energy
0.4J
Number of Circuits
1
Capacitance @ Frequency
700 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.07686£230.58
Manufacturers Standard Package
Unit Price without VAT:£0.07686
Unit Price with VAT:£0.09223