
V20X625E | |
|---|---|
DigiKey Part Number | 18-V20X625E-ND |
Manufacturer | |
Manufacturer Product Number | V20X625E |
Description | VARISTOR 1KV 15KA DISC 23MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kV 15 kA Varistor 1 Circuit Through Hole Disc 23mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 625 V | |
Maximum DC Volts | 825 V | |
Varistor Voltage (Min) | 900 V | |
Varistor Voltage (Typ) | 1 kV | |
Varistor Voltage (Max) | 1.1 kV | |
Current - Surge | 15 kA | |
Energy | 800J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 23mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.45500 | £4.55 |
| 25 | £0.41000 | £10.25 |
| 150 | £0.34993 | £52.49 |
| 300 | £0.33360 | £100.08 |
| 600 | £0.32013 | £192.08 |
| 1,050 | £0.31104 | £326.59 |
| 2,550 | £0.29924 | £763.06 |
| 5,100 | £0.29327 | £1,495.68 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

