
V20X330E | |
|---|---|
DigiKey Part Number | 18-V20X330E-ND |
Manufacturer | |
Manufacturer Product Number | V20X330E |
Description | VARISTOR 530V 15KA DISC 23MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 530 V 15 kA Varistor 1 Circuit Through Hole Disc 23mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 330 V | |
Maximum DC Volts | 435 V | |
Varistor Voltage (Min) | 477 V | |
Varistor Voltage (Typ) | 530 V | |
Varistor Voltage (Max) | 583 V | |
Current - Surge | 15 kA | |
Energy | 546J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 23mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.37100 | £3.71 |
| 25 | £0.33400 | £8.35 |
| 100 | £0.29260 | £29.26 |
| 400 | £0.26468 | £105.87 |
| 800 | £0.25430 | £203.44 |
| 1,200 | £0.24909 | £298.91 |
| 2,800 | £0.23997 | £671.92 |
| 5,200 | £0.23456 | £1,219.71 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

