25 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Building Automation – Protect/Sense/Control

V18MLA0805NT

DigiKey Part Number
18-V18MLA0805NTTR-ND - Tape & Reel (TR)
18-V18MLA0805NTCT-ND - Cut Tape (CT)
18-V18MLA0805NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V18MLA0805NT
Description
VARISTOR 25V 120A 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
22 V
Varistor Voltage (Typ)
25 V
Varistor Voltage (Max)
28 V
Current - Surge
120 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
520 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,523
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.21300£2.13
25£0.19000£4.75
100£0.16420£16.42
250£0.15208£38.02
500£0.14470£72.35
1,000£0.13865£138.65
2,500£0.13857£346.43
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.11321£1,132.10
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200