275 V 6.5 kA Varistor 1 Circuit Surface Mount Disc 20mm, Tabbed SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
275 V 6.5 kA Varistor 1 Circuit Surface Mount Disc 20mm, Tabbed SMD
Building Automation – Protect/Sense/Control

V175SM20

DigiKey Part Number
F3544-ND
Manufacturer
Manufacturer Product Number
V175SM20
Description
VARISTOR 275V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
275 V 6.5 kA Varistor 1 Circuit Surface Mount Disc 20mm, Tabbed SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
303 V
Manufacturer
Littelfuse Inc.
Current - Surge
6.5 kA
Series
Energy
90J
Packaging
Tray
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1400 pF @ 1 MHz
Maximum AC Volts
175 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
225 V
Mounting Type
Surface Mount
Varistor Voltage (Min)
247 V
Package / Case
Disc 20mm, Tabbed SMD
Varistor Voltage (Typ)
275 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£2.43000£2.43
10£1.83400£18.34
25£1.68360£42.09
108£1.51139£163.23
324£1.42139£460.53
540£1.38809£749.57
1,080£1.34995£1,457.95
2,592£1.33491£3,460.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.43000
Unit Price with VAT:£2.91600