Direct



V16MLA0603H | |
|---|---|
DigiKey Part Number | V16MLA0603H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V16MLA0603H |
Description | VARISTOR |
Customer Reference | |
Detailed Description | Varistor Circuit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Energy | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - |


