36.2 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36.2 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Building Automation – Protect/Sense/Control

V14MLA0805LNHAUTO

DigiKey Part Number
F10083TR-ND - Tape & Reel (TR)
F10083CT-ND - Cut Tape (CT)
F10083DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V14MLA0805LNHAUTO
Description
VARISTOR 36.2V 40A 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
36.2 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
10 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
15.9 V
Varistor Voltage (Typ)
36.2 V
Varistor Voltage (Max)
20.3 V
Current - Surge
40 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
320 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,253
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.32000£0.32
10£0.22600£2.26
25£0.20120£5.03
100£0.17410£17.41
250£0.16120£40.30
500£0.15340£76.70
1,000£0.14697£146.97
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.11903£297.57
5,000£0.11556£577.80
7,500£0.11383£853.73
12,500£0.11321£1,415.12
Manufacturers Standard Package
Unit Price without VAT:£0.32000
Unit Price with VAT:£0.38400