1 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Building Automation – Protect/Sense/Control

V14E625AUTO

DigiKey Part Number
V14E625AUTO-ND
Manufacturer
Manufacturer Product Number
V14E625AUTO
Description
VARISTOR 1KV 6.5KA DISC 14MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
625 V
Maximum DC Volts
825 V
Varistor Voltage (Min)
900 V
Varistor Voltage (Typ)
1 kV
Varistor Voltage (Max)
1.1 kV
Current - Surge
6.5 kA
Energy
235J
Number of Circuits
1
Capacitance @ Frequency
160 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,485
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.62000£0.62
10£0.44700£4.47
25£0.40320£10.08
100£0.35470£35.47
250£0.33152£82.88
500£0.31760£158.80
1,000£0.30612£306.12
2,500£0.29400£735.00
5,000£0.28775£1,438.75
Manufacturers Standard Package
Unit Price without VAT:£0.62000
Unit Price with VAT:£0.74400