


V141DHB34 | |
|---|---|
DigiKey Part Number | V141DHB34-ND |
Manufacturer | |
Manufacturer Product Number | V141DHB34 |
Description | VARISTOR 220V 40KA SQUARE 34MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 188 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 40 kA | |
Energy | 291J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 9000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Square 34mm, Tabs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | £6.78811 | £1,221.86 |
| Unit Price without VAT: | £6.78811 |
|---|---|
| Unit Price with VAT: | £8.14573 |

