
V120MLA1210NT | |
|---|---|
DigiKey Part Number | 18-V120MLA1210NTTR-ND - Tape & Reel (TR) 18-V120MLA1210NTCT-ND - Cut Tape (CT) 18-V120MLA1210NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V120MLA1210NT |
Description | VARISTOR 150V 125A 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 V 125 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 107 V | |
Maximum DC Volts | 120 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Current - Surge | 125 A | |
Energy | 2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 70 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.72400 | £7.24 |
| 25 | £0.65560 | £16.39 |
| 100 | £0.58010 | £58.01 |
| 250 | £0.54420 | £136.05 |
| 500 | £0.52252 | £261.26 |
| 1,000 | £0.50467 | £504.67 |
| 2,500 | £0.49891 | £1,247.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.40761 | £3,260.88 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |

