
V11X275E | |
|---|---|
DigiKey Part Number | 18-V11X275E-ND |
Manufacturer | |
Manufacturer Product Number | V11X275E |
Description | VARISTOR 430V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 6 kA | |
Energy | 115J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 350 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.20400 | £2.04 |
| 25 | £0.18200 | £4.55 |
| 100 | £0.15750 | £15.75 |
| 250 | £0.14592 | £36.48 |
| 600 | £0.13730 | £82.38 |
| 1,200 | £0.13184 | £158.21 |
| 3,000 | £0.12607 | £378.21 |
| 5,400 | £0.12308 | £664.63 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

