
V10X275E | |
|---|---|
DigiKey Part Number | 18-V10X275E-ND |
Manufacturer | |
Manufacturer Product Number | V10X275E |
Description | VARISTOR 430V 4.5KA DISC 12.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 4.5 kA | |
Energy | 71J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 290 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 12.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,200 | £0.11731 | £492.70 |
| Unit Price without VAT: | £0.11731 |
|---|---|
| Unit Price with VAT: | £0.14077 |

