V10H275PL1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £0.45000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £0.21860
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £0.20155
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £0.21860
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £0.21860
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £0.21860
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V10H275PL1A

DigiKey Part Number
V10H275PL1A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
V10H275PL1A
Description
VARISTOR 430V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
430 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
3.5 kA
Energy
70J
Number of Circuits
1
Capacitance @ Frequency
200 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.23742£1,187.10
Unit Price without VAT:£0.23742
Unit Price with VAT:£0.28490