Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V07E175PL2T5 | |
|---|---|
DigiKey Part Number | 18-V07E175PL2T5TR-ND - Tape & Reel (TR) 18-V07E175PL2T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V07E175PL2T5 |
Description | VARISTOR 270V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 1.75 kA | |
Energy | 17J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 130 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.20300 | £2.03 |
| 25 | £0.18040 | £4.51 |
| 100 | £0.15590 | £15.59 |
| 250 | £0.14424 | £36.06 |
| 500 | £0.13720 | £68.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11826 | £118.26 |
| 2,000 | £0.11397 | £227.94 |
| 3,000 | £0.11182 | £335.46 |
| 5,000 | £0.10944 | £547.20 |
| 7,000 | £0.10805 | £756.35 |
| 10,000 | £0.10704 | £1,070.40 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |


