



V0603MHS22NR | |
|---|---|
DigiKey Part Number | 18-V0603MHS22NRTR-ND - Tape & Reel (TR) 18-V0603MHS22NRCT-ND - Cut Tape (CT) 18-V0603MHS22NRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V0603MHS22NR |
Description | VARISTOR 30V 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Energy 0.015J |
Manufacturer Littelfuse Inc. | Number of Circuits 1 |
Series | Capacitance @ Frequency 22 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount, MLCV |
Maximum AC Volts 6.5 V | Package / Case 0603 (1608 Metric) |
Maximum DC Volts 9 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.23300 | £2.33 |
| 25 | £0.20840 | £5.21 |
| 100 | £0.18050 | £18.05 |
| 250 | £0.16716 | £41.79 |
| 500 | £0.15914 | £79.57 |
| 1,000 | £0.15253 | £152.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.12108 | £484.32 |
| 8,000 | £0.11795 | £943.60 |
| 12,000 | £0.11773 | £1,412.76 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

