



V0603MHS03NT | |
|---|---|
DigiKey Part Number | V0603MHS03NT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V0603MHS03NT |
Description | VARISTOR 135V 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 42 V | |
Energy | 0.005J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.10798 | £1,079.80 |
| Unit Price without VAT: | £0.10798 |
|---|---|
| Unit Price with VAT: | £0.12958 |

