Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V05P95AUTO | |
|---|---|
DigiKey Part Number | V05P95AUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V05P95AUTO |
Description | VARISTOR 150V 400A DISC 5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 95 V | |
Maximum DC Volts | 125 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Current - Surge | 400 A | |
Energy | 4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,200 | £0.11003 | £462.13 |
| Unit Price without VAT: | £0.11003 |
|---|---|
| Unit Price with VAT: | £0.13204 |



