



TRF250-120UST-B-0.5 | |
|---|---|
DigiKey Part Number | TRF250-120UST-B-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TRF250-120UST-B-0.5 |
Description | PTC RESET FUSE 60V 120MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 120 mA Ih Through Hole Radial, Disc |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Trip (It) | 240 mA | |
Current - Max | 3 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 6 Ohms | |
Resistance - Post Trip (R1) (Max) | 16 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" L x 0.150" W (6.00mm x 3.80mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 5 | £0.49400 | £2.47 |
| 10 | £0.45600 | £4.56 |
| 50 | £0.37800 | £18.90 |
| 100 | £0.34880 | £34.88 |
| 250 | £0.31352 | £78.38 |
| 500 | £0.28912 | £144.56 |
| 1,000 | £0.26655 | £266.55 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

