



TRF250-110U-B-0.5-2 | |
|---|---|
DigiKey Part Number | 18-TRF250-110U-B-0.5-2TR-ND - Tape & Reel (TR) 18-TRF250-110U-B-0.5-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRF250-110U-B-0.5-2 |
Description | PTC RESET FUSE 60V 110MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 110 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 110 mA | |
Current - Trip (It) | 220 mA | |
Current - Max | 3 A | |
Time to Trip | 750 ms | |
Resistance - Initial (Ri) (Min) | 5 Ohms | |
Resistance - Post Trip (R1) (Max) | 16 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.209" Dia x 0.150" T (5.30mm x 3.80mm) | |
Height - Seated (Max) | 0.370" (9.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | CSA, TUV, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 5 | £0.62600 | £3.13 |
| 10 | £0.57800 | £5.78 |
| 50 | £0.47920 | £23.96 |
| 100 | £0.44220 | £44.22 |
| 250 | £0.39752 | £99.38 |
| 500 | £0.36660 | £183.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.27617 | £414.26 |
| 3,000 | £0.25440 | £763.20 |
| 4,500 | £0.24768 | £1,114.56 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

