
TPSMC220CA | |
|---|---|
DigiKey Part Number | 18-TPSMC220CATR-ND - Tape & Reel (TR) 18-TPSMC220CACT-ND - Cut Tape (CT) 18-TPSMC220CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC220CA |
Description | TVS DIODE 188.1VWM 328VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 188.1V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.09000 | £1.09 |
| 10 | £0.69300 | £6.93 |
| 100 | £0.46260 | £46.26 |
| 500 | £0.36396 | £181.98 |
| 1,000 | £0.33223 | £332.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.29449 | £883.47 |
| Unit Price without VAT: | £1.09000 |
|---|---|
| Unit Price with VAT: | £1.30800 |

