
TPSMA6L31A | |
|---|---|
DigiKey Part Number | 18-TPSMA6L31ATR-ND - Tape & Reel (TR) 18-TPSMA6L31ACT-ND - Cut Tape (CT) 18-TPSMA6L31ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L31A |
Description | TVS DIODE 31VWM DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Reverse Standoff (Typ) 31V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.31600 | £3.16 |
| 100 | £0.20400 | £20.40 |
| 500 | £0.15550 | £77.75 |
| 1,000 | £0.13988 | £139.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13334 | £400.02 |
| 6,000 | £0.12587 | £755.22 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

