TMOV34S551MPX2696 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £12.28683
Datasheet
854.5 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
854.5 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead
Building Automation – Protect/Sense/Control

TMOV34S551MPX2696

DigiKey Part Number
TMOV34S551MPX2696-ND
Manufacturer
Manufacturer Product Number
TMOV34S551MPX2696
Description
VARISTOR 854.5V 40KA SQUARE 34MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
854.5 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
550 V
Maximum DC Volts
700 V
Varistor Voltage (Min)
770 V
Varistor Voltage (Typ)
854.5 V
Varistor Voltage (Max)
939 V
Current - Surge
40 kA
Energy
965J
Number of Circuits
1
Capacitance @ Frequency
2250 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Features
Thermally Protected
Mounting Type
Through Hole
Package / Case
Square 34mm, Formed Tabs, 3-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
180£12.28683£2,211.63
Unit Price without VAT:£12.28683
Unit Price with VAT:£14.74420