750 µOhms ±1% 10W Chip Resistor Nonstandard Current Sense, High Voltage Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA5931L0M75FDR

DigiKey Part Number
18-SSA5931L0M75FDRTR-ND - Tape & Reel (TR)
18-SSA5931L0M75FDRCT-ND - Cut Tape (CT)
18-SSA5931L0M75FDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSA5931L0M75FDR
Description
SHUNT RESISTOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
750 µOhms ±1% 10W Chip Resistor Nonstandard Current Sense, High Voltage Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
0.015" (0.38mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.50000£1.50
10£0.99500£9.95
25£0.85680£21.42
50£0.77040£38.52
100£0.69710£69.71
250£0.61668£154.17
500£0.56638£283.19
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.45152£677.28
3,000£0.42182£1,265.46
4,500£0.41172£1,852.74
Manufacturers Standard Package
Unit Price without VAT:£1.50000
Unit Price with VAT:£1.80000