
SSA5931L0M30JDR | |
|---|---|
DigiKey Part Number | 18-SSA5931L0M30JDRTR-ND - Tape & Reel (TR) 18-SSA5931L0M30JDRCT-ND - Cut Tape (CT) 18-SSA5931L0M30JDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA5931L0M30JDR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 µOhms ±5% 10W Chip Resistor Nonstandard Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±175ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Tolerance | Height - Seated (Max) 0.044" (1.12mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSA5931L0M30FDR | Littelfuse Inc. | 1,040 | 18-SSA5931L0M30FDRCT-ND | £1.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.67000 | £1.67 |
| 10 | £1.10500 | £11.05 |
| 25 | £0.95360 | £23.84 |
| 50 | £0.85840 | £42.92 |
| 100 | £0.77750 | £77.75 |
| 250 | £0.68896 | £172.24 |
| 500 | £0.63352 | £316.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.50603 | £759.04 |
| 3,000 | £0.47330 | £1,419.90 |
| 4,500 | £0.46748 | £2,103.66 |
| Unit Price without VAT: | £1.67000 |
|---|---|
| Unit Price with VAT: | £2.00400 |

