
SSA5931L0M30FDR | |
|---|---|
DigiKey Part Number | 18-SSA5931L0M30FDRTR-ND - Tape & Reel (TR) 18-SSA5931L0M30FDRCT-ND - Cut Tape (CT) 18-SSA5931L0M30FDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA5931L0M30FDR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 µOhms ±1% 10W Chip Resistor Nonstandard Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±175ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Tolerance | Height - Seated (Max) 0.044" (1.12mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.84000 | £1.84 |
| 10 | £1.22200 | £12.22 |
| 25 | £1.05520 | £26.38 |
| 50 | £0.95080 | £47.54 |
| 100 | £0.86220 | £86.22 |
| 250 | £0.76504 | £191.26 |
| 500 | £0.70424 | £352.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.56345 | £845.17 |
| 3,000 | £0.52756 | £1,582.68 |
| 4,500 | £0.52639 | £2,368.76 |
| Unit Price without VAT: | £1.84000 |
|---|---|
| Unit Price with VAT: | £2.20800 |

