2 mOhms ±1% 6W Chip Resistor 3920 (1052 Metric) Current Sense, High Voltage Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA3921LR002FWR

DigiKey Part Number
18-SSA3921LR002FWRTR-ND - Tape & Reel (TR)
18-SSA3921LR002FWRCT-ND - Cut Tape (CT)
18-SSA3921LR002FWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSA3921LR002FWR
Description
SHUNT RESISTOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 6W Chip Resistor 3920 (1052 Metric) Current Sense, High Voltage Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
3920 (1052 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,844
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.41000£1.41
10£0.93000£9.30
25£0.80080£20.02
50£0.71960£35.98
100£0.65070£65.07
250£0.57512£143.78
500£0.52780£263.90
1,000£0.48763£487.63
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.39237£1,177.11
6,000£0.38031£2,281.86
Manufacturers Standard Package
Unit Price without VAT:£1.41000
Unit Price with VAT:£1.69200