
SSA3921L0M50JWR | |
|---|---|
DigiKey Part Number | 18-SSA3921L0M50JWRTR-ND - Tape & Reel (TR) 18-SSA3921L0M50JWRCT-ND - Cut Tape (CT) 18-SSA3921L0M50JWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA3921L0M50JWR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±5% 9W Chip Resistor 3920 (1052 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±70ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.35000 | £1.35 |
| 10 | £0.88700 | £8.87 |
| 25 | £0.76320 | £19.08 |
| 50 | £0.68560 | £34.28 |
| 100 | £0.61960 | £61.96 |
| 250 | £0.54728 | £136.82 |
| 500 | £0.50204 | £251.02 |
| 1,000 | £0.46359 | £463.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.37273 | £1,118.19 |
| 6,000 | £0.35946 | £2,156.76 |
| Unit Price without VAT: | £1.35000 |
|---|---|
| Unit Price with VAT: | £1.62000 |

