48V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3130E-01WTG

DigiKey Part Number
18-SP3130E-01WTGTR-ND - Tape & Reel (TR)
18-SP3130E-01WTGCT-ND - Cut Tape (CT)
18-SP3130E-01WTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3130E-01WTG
Description
TVS DIODE 28VWM 48VC 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
48V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Datasheet
 Datasheet
EDA/CAD Models
SP3130E-01WTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V (Max)
Voltage - Breakdown (Min)
30V
Voltage - Clamping (Max) @ Ipp
48V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Telecom, USB
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,248
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.23300£2.33
100£0.08900£8.90
500£0.08376£41.88
1,000£0.07703£77.03
2,000£0.07629£152.58
5,000£0.07493£374.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.07183£718.30
20,000£0.06157£1,231.40
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200