
SMF4L120A | |
|---|---|
DigiKey Part Number | SMF4L120A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L120A |
Description | TVS DIODE 120VWM 193VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08690 | £260.70 |
| 6,000 | £0.07919 | £475.14 |
| 9,000 | £0.07525 | £677.25 |
| 15,000 | £0.07083 | £1,062.45 |
| 21,000 | £0.06871 | £1,442.91 |
| Unit Price without VAT: | £0.08690 |
|---|---|
| Unit Price with VAT: | £0.10428 |

