
SMDLCE20-HR | |
|---|---|
DigiKey Part Number | 18-SMDLCE20-HRTR-ND - Tape & Reel (TR) 18-SMDLCE20-HRCT-ND - Cut Tape (CT) 18-SMDLCE20-HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDLCE20-HR |
Description | TVS DIODE 20VWM 33.4VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 33.4V | |
Current - Peak Pulse (10/1000µs) | 92.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 50pF @ 1MHz (Max) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.27000 | £26.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £19.63238 | £9,816.19 |
| Unit Price without VAT: | £26.27000 |
|---|---|
| Unit Price with VAT: | £31.52400 |

