
SMDLCE16-HRA | |
|---|---|
DigiKey Part Number | 18-SMDLCE16-HRATR-ND - Tape & Reel (TR) 18-SMDLCE16-HRACT-ND - Cut Tape (CT) 18-SMDLCE16-HRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDLCE16-HRA |
Description | TVS DIODE 16VWM 27VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 27V | |
Current - Peak Pulse (10/1000µs) | 115.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 50pF @ 1MHz (Max) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.15000 | £23.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £16.82776 | £8,413.88 |
| Unit Price without VAT: | £23.15000 |
|---|---|
| Unit Price with VAT: | £27.78000 |

