20.9V Clamp 75.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDLCE12-HR

DigiKey Part Number
18-SMDLCE12-HRTR-ND - Tape & Reel (TR)
18-SMDLCE12-HRCT-ND - Cut Tape (CT)
18-SMDLCE12-HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDLCE12-HR
Description
TVS DIODE 12VWM 20.9VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20.9V Clamp 75.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
20.9V
Current - Peak Pulse (10/1000µs)
75.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
50pF @ 1MHz (Max)
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£26.27000£26.27
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£19.63238£9,816.19
Manufacturers Standard Package
Unit Price without VAT:£26.27000
Unit Price with VAT:£31.52400