SMDJ7.5C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2,634
Unit Price: £1.22000
Datasheet

Similar


Bourns Inc.
In Stock: 4,095
Unit Price: £0.23000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,000
Unit Price: £0.53000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.44126
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.17426
Datasheet

Similar


Bourns Inc.
In Stock: 11,223
Unit Price: £0.85000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.29343
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.12933
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.25572
Datasheet
13.55V Clamp 232.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ7.5C

DigiKey Part Number
SMDJ7.5C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ7.5C
Description
TVS DIODE 7.5VWM 13.55V DO214AB
Customer Reference
Detailed Description
13.55V Clamp 232.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ7.5C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
7.89V
Voltage - Clamping (Max) @ Ipp
13.55V
Current - Peak Pulse (10/1000µs)
232.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable