SMDJ64 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: £1.07000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7,073
Unit Price: £0.17000
Datasheet

Similar


Bourns Inc.
In Stock: 2,781
Unit Price: £0.15000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,913
Unit Price: £0.53000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.37395
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.29343
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.12933
Datasheet
108.15V Clamp 29.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ64

DigiKey Part Number
SMDJ64-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ64
Description
TVS DIODE 64VWM 108.15V DO214AB
Customer Reference
Detailed Description
108.15V Clamp 29.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ64 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
67.37V
Voltage - Clamping (Max) @ Ipp
108.15V
Current - Peak Pulse (10/1000µs)
29.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable