
SMDJ6.5CA-E | |
|---|---|
DigiKey Part Number | 18-SMDJ6.5CA-ETR-ND - Tape & Reel (TR) 18-SMDJ6.5CA-ECT-ND - Cut Tape (CT) 18-SMDJ6.5CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ6.5CA-E |
Description | TVS 3KW 6.5V 5%BI DO-214AB TR13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 267.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 267.9A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.21000 | £1.21 |
| 10 | £0.76300 | £7.63 |
| 100 | £0.50800 | £50.80 |
| 500 | £0.39840 | £199.20 |
| 1,000 | £0.36313 | £363.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.26531 | £795.93 |
| 6,000 | £0.26361 | £1,581.66 |
| Unit Price without VAT: | £1.21000 |
|---|---|
| Unit Price with VAT: | £1.45200 |

