SMDJ43C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2,050
Unit Price: £0.56000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,857
Unit Price: £2.48000
Datasheet

Similar


Bourns Inc.
In Stock: 25,196
Unit Price: £0.33000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8,221
Unit Price: £0.41000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.39639
Datasheet

Similar


Bourns Inc.
In Stock: 11,269
Unit Price: £0.88000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.13681
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.25572
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.37451
72.87V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ43C

DigiKey Part Number
SMDJ43C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ43C
Description
TVS DIODE 43VWM 72.87V DO214AB
Customer Reference
Detailed Description
72.87V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ43C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
45.27V
Voltage - Clamping (Max) @ Ipp
72.87V
Current - Peak Pulse (10/1000µs)
43.2A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable