
SMDJ36CA-E | |
|---|---|
DigiKey Part Number | 18-SMDJ36CA-ETR-ND - Tape & Reel (TR) 18-SMDJ36CA-ECT-ND - Cut Tape (CT) 18-SMDJ36CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ36CA-E |
Description | TVS 3KW 36V 5%BI DO-214AB TR13 R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 51.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.12000 | £1.12 |
| 10 | £0.70800 | £7.08 |
| 100 | £0.47050 | £47.05 |
| 500 | £0.36890 | £184.45 |
| 1,000 | £0.33621 | £336.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.26521 | £795.63 |
| 6,000 | £0.26307 | £1,578.42 |
| Unit Price without VAT: | £1.12000 |
|---|---|
| Unit Price with VAT: | £1.34400 |

