
SMDJ100CA-E | |
|---|---|
DigiKey Part Number | 18-SMDJ100CA-ETR-ND - Tape & Reel (TR) 18-SMDJ100CA-ECT-ND - Cut Tape (CT) 18-SMDJ100CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ100CA-E |
Description | TVS 3KW 100V 5%BI DO-214AB TR13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 18.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £0.91800 | £9.18 |
| 100 | £0.61640 | £61.64 |
| 500 | £0.48714 | £243.57 |
| 1,000 | £0.44553 | £445.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.33656 | £1,009.68 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |

