275V Clamp 1.50A Ipp Tvs Diode Surface Mount DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6L170A

DigiKey Part Number
SMA6L170ATR-ND - Tape & Reel (TR)
SMA6L170ACT-ND - Cut Tape (CT)
SMA6L170ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6L170A
Description
TVS DIODE 170VWM 275VC DO221AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
275V Clamp 1.50A Ipp Tvs Diode Surface Mount DO-221AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
1.50A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.43000£0.43
10£0.26400£2.64
100£0.16900£16.90
500£0.12796£63.98
1,000£0.11468£114.68
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.09782£293.46
6,000£0.08932£535.92
9,000£0.08499£764.91
15,000£0.08012£1,201.80
21,000£0.07946£1,668.66
Manufacturers Standard Package
Unit Price without VAT:£0.43000
Unit Price with VAT:£0.51600