
SM8S17A | |
|---|---|
DigiKey Part Number | 18-SM8S17ATR-ND - Tape & Reel (TR) 18-SM8S17ACT-ND - Cut Tape (CT) 18-SM8S17ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S17A |
Description | TVS DIODE 17VWM 27.6VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 253A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 253A |
Mfr | Power - Peak Pulse 7000W (7kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case Nonstandard SMD |
Voltage - Reverse Standoff (Typ) 17V | Supplier Device Package |
Voltage - Breakdown (Min) 18.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.02000 | £3.02 |
| 10 | £1.97900 | £19.79 |
| 100 | £1.38560 | £138.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.94370 | £471.85 |
| 1,000 | £0.92681 | £926.81 |
| Unit Price without VAT: | £3.02000 |
|---|---|
| Unit Price with VAT: | £3.62400 |

