SLD16-18-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4,043
Unit Price: £1.97000
Datasheet
26V Clamp 196.2A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26V Clamp 196.2A Ipp Tvs Diode Through Hole P600

SLD16-18-B

DigiKey Part Number
SLD16-18-B-ND
Manufacturer
Manufacturer Product Number
SLD16-18-B
Description
TVS DIODE 16VWM 26VC P600
Customer Reference
Detailed Description
26V Clamp 196.2A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
SLD16-18-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
18V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
196.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes