
SL1026-1100 | |
|---|---|
DigiKey Part Number | SL1026-1100-ND |
Manufacturer | |
Manufacturer Product Number | SL1026-1100 |
Description | GDT 1100V 20KA 3 POLE HOLDER |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1100 V 20000A (20kA) 3 Pole Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 1100 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Holder | |
Package / Case | Cartridge |

