Gas Discharge Tube 230 V 20000A (20kA) 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 230 V 20000A (20kA) 3 Pole Through Hole
Building Automation – Protect/Sense/Control

SL1021B230R

DigiKey Part Number
F5432-ND
Manufacturer
Manufacturer Product Number
SL1021B230R
Description
GDT 230V 20KA 3 POLE TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 20000A (20kA) 3 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SL1021B230R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
-
Number of Poles
3
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Stock Options
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£4.05000£4.05
5£3.35400£16.77
10£3.09500£30.95
50£2.56700£128.35
100£2.36730£236.73
250£2.12588£531.47
500£1.95870£979.35
1,000£1.85508£1,855.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£4.05000
Unit Price with VAT:£4.86000