SA26 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 8,182
Unit Price: £0.19000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £0.12918
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,742
Unit Price: £0.44000
Datasheet
44.21V Clamp 12.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA26

DigiKey Part Number
SA26-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA26
Description
TVS DIODE 26VWM 44.21V DO204AC
Customer Reference
Detailed Description
44.21V Clamp 12.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA26 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
27.36V
Voltage - Clamping (Max) @ Ipp
44.21V
Current - Peak Pulse (10/1000µs)
12.1A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable