



RXEF135K-2 | |
|---|---|
DigiKey Part Number | RXEF135K-2HFTR-ND - Tape & Reel (TR) RXEF135K-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RXEF135K-2 |
Description | PTC RESET FUSE 72V 1.35A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 1.35 A | |
Current - Trip (It) | 2.7 A | |
Current - Max | 40 A | |
Time to Trip | 9.6 s | |
Resistance - Initial (Ri) (Min) | 120 mOhms | |
Resistance - Post Trip (R1) (Max) | 300 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Height - Seated (Max) | 0.780" (19.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 5 | £0.44000 | £2.20 |
| 10 | £0.40500 | £4.05 |
| 50 | £0.33620 | £16.81 |
| 100 | £0.31030 | £31.03 |
| 250 | £0.27892 | £69.73 |
| 500 | £0.25730 | £128.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.19388 | £290.82 |
| 3,000 | £0.17864 | £535.92 |
| 4,500 | £0.17025 | £766.12 |
| 7,500 | £0.16762 | £1,257.15 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

